Image similar


High-temperature cable
4 G
500 m
1 mm²
Halogen-free
Flame-retardant
Heat-resistant
ÖLFLEX® HEAT 180 GLS
9.10 mm
Yes
Round
4
20
Yes
462093/500
Red
Brown
Silicone
Finely stranded
Rubber (silicone)
No
500 V
300 V
2000 V
4 G 1 mm²
+180 °C
-50 °C
ÖLFLEX HEAT 180 GLS 4G1
IEC 60332-1-2
not relevant
Datasheet 1036934 LAPP ÖLFLEX® HEAT 180 GLS High-temperature cable 4 G 1 mm² Red, Brown 462093/500 500 m
User & Safety Instructions 1036934 LAPP ÖLFLEX® HEAT 180 GLS High-temperature cable 4 G 1 mm² Red, Brown 462093/500 500 m
The necessary accessories are required to use the article as described.