Image similar


High-temperature cable
5 G
100 m
0.75 mm²
Halogen-free
Flame-retardant
Heat-resistant
ÖLFLEX® HEAT 180 GLS
9.70 mm
Yes
Round
4
20
Yes
462043/100
Red
Brown
Silicone
Finely stranded
Rubber (silicone)
No
500 V
300 V
2000 V
5 G 0.75 mm²
+180 °C
-50 °C
ÖLFLEX HEAT 180 GLS 5G0,75
IEC 60332-1-2
not relevant
Datasheet 1036954 LAPP ÖLFLEX® HEAT 180 GLS High-temperature cable 5 G 0.75 mm² Red, Brown 462043/100 100 m
User & Safety Instructions 1036954 LAPP ÖLFLEX® HEAT 180 GLS High-temperature cable 5 G 0.75 mm² Red, Brown 462043/100 100 m
The necessary accessories are required to use the article as described.