Image similar


High-temperature cable
7 G
1000 m
0.75 mm²
Halogen-free
Flame-retardant
Heat-resistant
ÖLFLEX® HEAT 180 GLS
10.40 mm
Yes
Round
4
20
Yes
46206/1000
Red
Brown
Silicone
Finely stranded
Rubber (silicone)
No
500 V
300 V
2000 V
7 G 0.75 mm²
+180 °C
-50 °C
ÖLFLEX HEAT 180 GLS 7G0,75
IEC 60332-1-2
not relevant
Datasheet 1036973 LAPP ÖLFLEX® HEAT 180 GLS High-temperature cable 7 G 0.75 mm² Red, Brown 46206/1000 1000 m
User & Safety Instructions 1036973 LAPP ÖLFLEX® HEAT 180 GLS High-temperature cable 7 G 0.75 mm² Red, Brown 46206/1000 1000 m
The necessary accessories are required to use the article as described.