Image similar



High-temperature cable
12 G
1000 m
1.5 mm²
Halogen-free
Flame-retardant
Oil-resistant
Ozone-resistant
Heat-resistant
ÖLFLEX® HEAT 180 MS
16.10 mm
Yes
Colored according to VDE 0293-308, see Annex T9
From 6 wires black with white numbers
Round
4
15
Yes
46623/1000
Black
Silicone
Finely stranded
Rubber (silicone)
No
500 V
300 V
2000 V
12 G 1.5 mm²
+180 °C
-50 °C
ÖLFLEX HEAT 180 MS 12G1,5
not relevant
Datasheet 1037037 LAPP ÖLFLEX® HEAT 180 MS High-temperature cable 12 G 1.5 mm² Black 46623/1000 1000 m
User & Safety Instructions 1037037 LAPP ÖLFLEX® HEAT 180 MS High-temperature cable 12 G 1.5 mm² Black 46623/1000 1000 m
The necessary accessories are required to use the article as described.