Image similar



High-temperature cable
2 x
1000 m
2.5 mm²
Halogen-free
Flame-retardant
Oil-resistant
Ozone-resistant
Heat-resistant
ÖLFLEX® HEAT 180 MS
9.60 mm
Yes
Colored according to VDE 0293-308, see Annex T9
From 6 wires black with white numbers
Round
4
15
Yes
46628/1000
Black
Silicone
Finely stranded
Rubber (silicone)
No
500 V
300 V
2000 V
2 x 2.5 mm²
+180 °C
-50 °C
ÖLFLEX HEAT 180 MS 2X2,5
not relevant
Datasheet 1037055 LAPP ÖLFLEX® HEAT 180 MS High-temperature cable 2 x 2.5 mm² Black 46628/1000 1000 m
User & Safety Instructions 1037055 LAPP ÖLFLEX® HEAT 180 MS High-temperature cable 2 x 2.5 mm² Black 46628/1000 1000 m
The necessary accessories are required to use the article as described.