Image similar



High-temperature cable
3 G
500 m
0.50 mm²
Halogen-free
Flame-retardant
Oil-resistant
Ozone-resistant
Heat-resistant
ÖLFLEX® HEAT 180 MS
7.80 mm
Yes
Colored according to VDE 0293-308, see Annex T9
From 6 wires black with white numbers
Round
4
15
Yes
46601/500
Black
Silicone
Finely stranded
Rubber (silicone)
No
500 V
300 V
2000 V
3 G 0.50 mm²
+180 °C
-50 °C
ÖLFLEX HEAT 180 MS 3G0,5
not relevant
Datasheet 1037059 LAPP ÖLFLEX® HEAT 180 MS High-temperature cable 3 G 0.50 mm² Black 46601/500 500 m
User & Safety Instructions 1037059 LAPP ÖLFLEX® HEAT 180 MS High-temperature cable 3 G 0.50 mm² Black 46601/500 500 m
The necessary accessories are required to use the article as described.