Image similar



High-temperature cable
5 G
500 m
4 mm²
Halogen-free
Flame-retardant
Oil-resistant
Ozone-resistant
Heat-resistant
ÖLFLEX® HEAT 180 MS
14.20 mm
Yes
Colored according to VDE 0293-308, see Annex T9
From 6 wires black with white numbers
Round
4
15
Yes
466353/500
Black
Silicone
Finely stranded
Rubber (silicone)
No
500 V
300 V
2000 V
5 G 4 mm²
+180 °C
-50 °C
ÖLFLEX HEAT 180 MS 5G4
not relevant
Datasheet 1037110 LAPP ÖLFLEX® HEAT 180 MS High-temperature cable 5 G 4 mm² Black 466353/500 500 m
User & Safety Instructions 1037110 LAPP ÖLFLEX® HEAT 180 MS High-temperature cable 5 G 4 mm² Black 466353/500 500 m
The necessary accessories are required to use the article as described.