Image similar

High-temperature cable
3 G
500 m
1 mm²
Shielded
Oil-resistant
Ozone-resistant
Acid-resistant
Heat-resistant
ÖLFLEX® HEAT 260 C MC
5.80 mm
Yes
Coloured according to VDE 0293-308
Round
4
15
No
91332/500
Black
Polytetrafluoroethylene (PTFE)
Finely stranded
No
500 V
300 V
A/A 2500 V
A/S: 2000 V
3 G 1 mm²
+260 °C
-190 °C
ÖLFLEX HEAT 260 C MC 3G1
not relevant
Datasheet 1037587 LAPP ÖLFLEX® HEAT 260 C MC High-temperature cable 3 G 1 mm² Black 91332/500 500 m
User & Safety Instructions 1037587 LAPP ÖLFLEX® HEAT 260 C MC High-temperature cable 3 G 1 mm² Black 91332/500 500 m
The necessary accessories are required to use the article as described.