Image similar

High-temperature cable
4 G
100 m
0.75 mm²
Shielded
Oil-resistant
Ozone-resistant
Acid-resistant
Heat-resistant
ÖLFLEX® HEAT 260 C MC
5.90 mm
Yes
Coloured according to VDE 0293-308
Round
4
15
No
91331/100
Black
Polytetrafluoroethylene (PTFE)
Finely stranded
No
500 V
300 V
A/A 2500 V
A/S: 2000 V
4 G 0.75 mm²
+260 °C
-190 °C
ÖLFLEX HEAT 260 C MC 4G0,75
not relevant
Datasheet 1037595 LAPP ÖLFLEX® HEAT 260 C MC High-temperature cable 4 G 0.75 mm² Black 91331/100 100 m
User & Safety Instructions 1037595 LAPP ÖLFLEX® HEAT 260 C MC High-temperature cable 4 G 0.75 mm² Black 91331/100 100 m
The necessary accessories are required to use the article as described.