• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® HEAT 260 C MC High-temperature cable 4 G 1.5 mm² Black 91335/500 500 m

Image similar
Product type
High-temperature cable
No. of leads
4 G
Cross section (each core)
1.5 mm²
Cable type
ÖLFLEX® HEAT 260 C MC
Outside Ø
7.20 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ölflex ® HEAT 260 C MC

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

High-temperature cable

No. of leads

4 G

Content

500 m

Cross section (each core)

1.5 mm²

Cable features

Shielded

Oil-resistant

Ozone-resistant

Acid-resistant

Heat-resistant

Cable type

ÖLFLEX® HEAT 260 C MC

Outside Ø

7.20 mm

Packaged

Yes

Wire ID code

Coloured according to VDE 0293-308

Type

Round

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

15

Halogen-free

No

Manufacturer part #

91335/500

Factory colour

Black

Insulation material

Polytetrafluoroethylene (PTFE)

Core layout

Finely stranded

Sold per metre

No

Nominal voltage

500 V

Nominal voltage U0

300 V

Test voltage

A/A 2500 V
A/S: 2000 V

Cross section

4 G 1.5 mm²

Max. temperature range (fixed installation)

+260 °C

Min. temperature range (fixed installation)

-190 °C

Type

ÖLFLEX HEAT 260 C MC 4G1,5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1037603 LAPP ÖLFLEX® HEAT 260 C MC High-temperature cable 4 G 1.5 mm² Black 91335/500 500 m

User & Safety Instructions

User & Safety Instructions 1037603 LAPP ÖLFLEX® HEAT 260 C MC High-temperature cable 4 G 1.5 mm² Black 91335/500 500 m

Description

Ölflex ® HEAT 260 MC PTFE-connection cable C shielded, chemicals-resistant and space saving applications in machine and plant engineering at -195°C to +260°C. Industrial sectors in which very high temperatures, aggressive chemical media but also exclude the use of conventional cables narrow spaces
Ölflex ® HEAT 260 has when used in harsh ambient conditions, such as in painting plants has been proven.

This text is machine translated.