Image similar

High-temperature cable
5 G
1000 m
1.5 mm²
Shielded
Oil-resistant
Ozone-resistant
Acid-resistant
Heat-resistant
ÖLFLEX® HEAT 260 C MC
7.80 mm
Yes
Coloured according to VDE 0293-308
Round
4
15
No
91336/1000
Black
Polytetrafluoroethylene (PTFE)
Finely stranded
No
500 V
300 V
A/A 2500 V
A/S: 2000 V
5 G 1.5 mm²
+260 °C
-190 °C
ÖLFLEX HEAT 260 C MC 5G1,5
not relevant
Datasheet 1037608 LAPP ÖLFLEX® HEAT 260 C MC High-temperature cable 5 G 1.5 mm² Black 91336/1000 1000 m
User & Safety Instructions 1037608 LAPP ÖLFLEX® HEAT 260 C MC High-temperature cable 5 G 1.5 mm² Black 91336/1000 1000 m
The necessary accessories are required to use the article as described.