• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® HEAT 260 MC High-temperature cable 2 x 0.75 mm² Black 91305/1 Sold per metre

Image similar
Product type
High-temperature cable
No. of leads
2 x
Cross section (each core)
0.75 mm²
Cable type
ÖLFLEX® HEAT 260 MC
Outside Ø
4.20 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

ÖLFLEX® HEAT 260 MC PTFE-line

  • -180 - +260°
  • Suitable for extreme load
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

High-temperature cable

No. of leads

2 x

Content

Sold per metre

Cross section (each core)

0.75 mm²

Cable features

Oil-resistant

Ozone-resistant

Heat-resistant

Cable type

ÖLFLEX® HEAT 260 MC

Outside Ø

4.20 mm

Packaged

No

Wire ID code

Coloured according to VDE 0293-308

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

15

Halogen-free

No

Manufacturer part #

91305/1

Factory colour

Black

Insulation material

Polytetrafluoroethylene (PTFE)

Core layout

Finely stranded according to VDE 0295, Class 5/IEC 228 Class 5

Max. length sold by the metre

100 m

Sold per metre

Yes

Nominal voltage

500 V

Nominal voltage U0

300 V

Test voltage

3400 V

Cross section

2 x 0.75 mm²

RoHS-compliant
Max. temperature range (fixed installation)

+260 °C

Min. temperature range (fixed installation)

-190 °C

Type

ÖLFLEX® HEAT 260 MC PTFE

Insulation resistance

> 1 TΩ x cm

Cable type

HEAT 260 MC PTFE

Nominal voltage (details)

U0/U: 300/500 V

Type

ÖLFLEX® HEAT 260 MC PTFE 2X0.75

Cross section

2 x 0.75 mm²

Bend radius

For flexible use: 15 x external Ø.; when laid fixed: 4 x external Ø.

Temperature range

-190 - +260 °C, short term: +300 °C

Documents & Downloads

Datasheet

Datasheet 603683 LAPP ÖLFLEX® HEAT 260 MC High-temperature cable 2 x 0.75 mm² Black 91305/1 Sold per metre

User & Safety Instructions

User & Safety Instructions 603683 LAPP ÖLFLEX® HEAT 260 MC High-temperature cable 2 x 0.75 mm² Black 91305/1 Sold per metre

Information

Information 603683 LAPP ÖLFLEX® HEAT 260 MC High-temperature cable 2 x 0.75 mm² Black 91305/1 Sold per metre

Description

Space and weight-saving installation through thin cable-Ø. Stress-crack proof upon fluctuation of the ambient temperature. Low gas-emission behavior. Wires stranded together.
Application areas: In raw ambient conditions, such as in painting plants, etc.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.