• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® LIFT F Control lead 4 G 10 mm² Black 420143/1000 1000 m

1/2
Image similar
Product type
Control lead
No. of leads
4 G
Cross section (each core)
10 mm²
Cable type
ÖLFLEX® LIFT F
Content
1000 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ÖLFLEX® Flat control cable

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Control lead

No. of leads

4 G

Content

1000 m

Cross section (each core)

10 mm²

Cable features

Flat

Cable type

ÖLFLEX® LIFT F

Packaged

Yes

Wire ID code

Up to 5 wires: coloured to VDE 0293 or VDE 0293-308, from 6 wires black with white numbers

Bend radius (no. of ODs for flexible installation)

10

Halogen-free

No

Manufacturer part #

420143/1000

Factory colour

Black

Insulation material

PVC

Core layout

According to VDE 0295, class 6 / IEC 60228 class 6

Material (details)

PVC

Sold per metre

No

Nominal voltage

750 V

Nominal voltage U0

450 V

Number-coded

Yes

Cross section

4 G 10 mm²

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-15 °C

Type

ÖLFLEX LIFT F 4G10 450/750V

Height

9.5 mm

Nominal voltage (details)

450/750 V

Type

ÖLFLEX®-Flat black G1.5

Bend radius

For flexible use: 10 x line thickness

Temperature range

Moving till 1 mm²: 0 - +75 °C, moving from 1.5 mm²: -15 - +70 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1037919 LAPP ÖLFLEX® LIFT F Control lead 4 G 10 mm² Black 420143/1000 1000 m

User & Safety Instructions

User & Safety Instructions 1037919 LAPP ÖLFLEX® LIFT F Control lead 4 G 10 mm² Black 420143/1000 1000 m

Description

ÖLFLEX® flat cables are first and foremost suitable for use within enclosed spaces and are used in conveyors and hoists, transportation plant and cable trailer systems.