
Highlights & Details
ÖLFLEX® ROBUST 200 Control cable
- Color-coded
Technical specifications
- Product type
Control lead
- No. of leads
2 x
- Content
1000 m
- Cross section (each core)
2.5 mm²
- Cable features
Halogen-free
TPE coating
Cold-resistant
UV-resistant
- Cable type
ÖLFLEX® ROBUST 200
- Outside Ø
9.80 mm
- Packaged
Yes
- Wire ID code
Up to 5 wires: colored to VDE 0293-308, from 6 wires black wires with white number printing
- Type
Round
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
10
- Halogen-free
Yes
- Manufacturer part #
21810/1000
- Factory colour
Black
- Insulation material
Elastomer
- Insulation
Special TPE
- Core layout
Finely stranded
- Sold per metre
No
- Nominal voltage
750 V
- Nominal voltage U0
450 V
- Certification marks
In accordance with: HD 22.10 (VDE 0282 part 10)
- Test voltage
4000 V
- Cross section
2 x 2.5 mm²
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-50 °C
- Type
ÖLFLEX ROBUST 200 2X2,5
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1038534 LAPP ÖLFLEX® ROBUST 200 Control lead 2 x 2.5 mm² Black 21810/1000 1000 m
User & Safety Instructions
User & Safety Instructions 1038534 LAPP ÖLFLEX® ROBUST 200 Control lead 2 x 2.5 mm² Black 21810/1000 1000 m
Description
ÖLFLEX® ROBUST 200 is a robust colour coded control cable which can be used in the fields of mechanical engineering and plant construction, both indoors and outdoors. The product properties are particularly appreciated in the food and drink industries, in machine tools manufacture, laundries, car washes, the chemical industry, composting and sewage treatment plants. This cable is particularly resistant and long lived when subjected to continual cleaning processes using steam jets.
This text is machine translated.
This text is machine translated.
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















