
Image similar


Control lead
3 G
500 m
1.5 mm²
Halogen-free
TPE coating
Cold-resistant
UV-resistant
ÖLFLEX® ROBUST 200
9.10 mm
Yes
Up to 5 wires: colored to VDE 0293-308, from 6 wires black wires with white number printing
Round
4
10
Yes
21806/500
Black
Elastomer
Special TPE
Finely stranded
No
750 V
450 V
In accordance with: HD 22.10 (VDE 0282 part 10)
4000 V
3 G 1.5 mm²
+80 °C
-40 °C
+80 °C
-50 °C
ÖLFLEX ROBUST 200 3G1,5
not relevant
Datasheet 1038545 LAPP ÖLFLEX® ROBUST 200 Control lead 3 G 1.5 mm² Black 21806/500 500 m
User & Safety Instructions 1038545 LAPP ÖLFLEX® ROBUST 200 Control lead 3 G 1.5 mm² Black 21806/500 500 m
The necessary accessories are required to use the article as described.