• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® ROBUST 200 Control lead 5 G 1.5 mm² Black 0021808/250 250 m

1/2
Product type
Control lead
No. of leads
5 G
Cross section (each core)
1.5 mm²
Cable type
ÖLFLEX® ROBUST 200
Outside Ø
10.80 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 4.66)
€ 1,165.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ÖLFLEX® ROBUST 200 Control cable

  • Colour-coded
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Control lead

No. of leads

5 G

Content

250 m

Cross section (each core)

1.5 mm²

Cable features

UV-resistant

Halogen-free

Cable type

ÖLFLEX® ROBUST 200

Outside Ø

10.80 mm

Packaged

Yes

Wire ID code

Bis 5 Adern: farbig nach VDE 0293-308, ab 6 Adern: schwarze Adern mit weißem Nummerndruck

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

10

Halogen-free

Yes

Manufacturer part #

0021808/250

Factory colour

Black

Core layout

Finely-stranded according to: VDE 0295, Class 5 /IEC 60228 Cl.5

Sold per metre

No

Nominal voltage

750 V

Nominal voltage U0

450 V

Certification marks

In accordance with: HD 22.10 (VDE 0282 part 10)

Test voltage

4000 V

Cross section

5 G 1.5 mm²

Suited for cable carriers

No

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-50 °C

Type

0021808/250

Nominal voltage (details)

450/750 V

Bend radius

Minimum bend radius for flexible application: 10 x external dia.; when laid fixed: 4 x external dia.

Temperature range

Moving: -40 - +80 °C, when permanently installed: -50 - +80 °C

Documents & Downloads

Datasheet

Datasheet 1544013 LAPP ÖLFLEX® ROBUST 200 Control lead 5 G 1.5 mm² Black 0021808/250 250 m

User & Safety Instructions

User & Safety Instructions 1544013 LAPP ÖLFLEX® ROBUST 200 Control lead 5 G 1.5 mm² Black 0021808/250 250 m

Description

ÖLFLEX® ROBUST 200 is a robust colour coded control cable which can be used in the fields of mechanical engineering and plant construction, both indoors and outdoors. The product properties are particularly appreciated in the food and drink industries, in machine tools manufacture, laundries, car washes, the chemical industry, composting and sewage treatment plants. This cable is particularly resistant and long lived when subjected to continual cleaning processes using steam jets.