• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® ROBUST 200 Control lead 5 G 1.5 mm² Black 21808/50 50 m

Image similar
Product type
Control lead
No. of leads
5 G
Cross section (each core)
1.5 mm²
Cable type
ÖLFLEX® ROBUST 200
Outside Ø
10.80 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ÖLFLEX® ROBUST 200 Control cable

  • Color-coded
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Control lead

No. of leads

5 G

Content

50 m

Cross section (each core)

1.5 mm²

Cable features

Halogen-free

TPE coating

Cold-resistant

UV-resistant

Cable type

ÖLFLEX® ROBUST 200

Outside Ø

10.80 mm

Packaged

Yes

Wire ID code

Up to 5 wires: colored to VDE 0293-308, from 6 wires black wires with white number printing

Type

Round

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

10

Halogen-free

Yes

Manufacturer part #

21808/50

Factory colour

Black

Insulation material

Elastomer

Insulation

Special TPE

Core layout

Finely stranded

Sold per metre

No

Nominal voltage

750 V

Nominal voltage U0

450 V

Certification marks

In accordance with: HD 22.10 (VDE 0282 part 10)

Test voltage

4000 V

Cross section

5 G 1.5 mm²

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-50 °C

Type

ÖLFLEX ROBUST 200 5G1,5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1038602 LAPP ÖLFLEX® ROBUST 200 Control lead 5 G 1.5 mm² Black 21808/50 50 m

User & Safety Instructions

User & Safety Instructions 1038602 LAPP ÖLFLEX® ROBUST 200 Control lead 5 G 1.5 mm² Black 21808/50 50 m

Description

ÖLFLEX® ROBUST 200 is a robust colour coded control cable which can be used in the fields of mechanical engineering and plant construction, both indoors and outdoors. The product properties are particularly appreciated in the food and drink industries, in machine tools manufacture, laundries, car washes, the chemical industry, composting and sewage treatment plants. This cable is particularly resistant and long lived when subjected to continual cleaning processes using steam jets.

This text is machine translated.