• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® SERVO 719 CY Servo lead 4 G 1.5 mm² + 2 x 1.5 mm² Orange 1020019/100 100 m

Image similar
Product type
Servo lead
No. of leads
4 G
Cross section (each core)
1.5 mm²
Cable type
ÖLFLEX® SERVO 719 CY
Outside Ø
11.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 8.85)
€ 885.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ölflex ® SERVO 719 CY

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Servo lead

No. of leads

4 G

Content

100 m

Cross section (each core)

1.5 mm²

Cable features

Shielded

Flame-retardant

Oil-resistant

Cross section (each core) (part 2)

1.5 mm²

No. of leads (part 2)

2 x

Cable type

ÖLFLEX® SERVO 719 CY

Outside Ø

11.50 mm

Packaged

Yes

Wire ID code

Black with white numbers

Bend radius (no. of ODs for fixed installation)

6

Bend radius (no. of ODs for flexible installation)

15

Halogen-free

No

Manufacturer part #

1020019/100

Factory colour

Orange

Insulation material

PVC

Core layout

Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5

Sold per metre

No

Nominal voltage

1000 V

Nominal voltage U0

600 V

Test voltage

4000 V

Cross section

4 G 1.5 mm² + 2 x 1.5 mm²

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Type

ÖLFLEX SERVO 719 CY 4G1,5+(2x1,5)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1501297 LAPP ÖLFLEX® SERVO 719 CY Servo lead 4 G 1.5 mm² + 2 x 1.5 mm² Orange 1020019/100 100 m

User & Safety Instructions

User & Safety Instructions 1501297 LAPP ÖLFLEX® SERVO 719 CY Servo lead 4 G 1.5 mm² + 2 x 1.5 mm² Orange 1020019/100 100 m

More interesting products

(*All information is plus legal VAT)