• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® SERVO FD 781 CY Servo lead 4 G 1.5 mm² Orange 36320/100 100 m

Image similar
Product type
Servo lead
No. of leads
4 G
Cross section (each core)
1.5 mm²
Cable type
ÖLFLEX® SERVO FD 781 CY
Outside Ø
9.80 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ölflex ® SERVO FD 781 CY

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Servo lead

No. of leads

4 G

Content

100 m

Cross section (each core)

1.5 mm²

Cable features

Oil-resistant

Shielded

Cable type

ÖLFLEX® SERVO FD 781 CY

Outside Ø

9.80 mm

Packaged

Yes

Wire ID code

Black with white numbers according to VDE 0293-1

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

7

Halogen-free

No

Manufacturer part #

36320/100

Factory colour

Orange

Insulation material

PVC

Insulation

PVC

Core layout

Extra-fine strand

Sold per metre

No

Nominal voltage

1000 V

Nominal voltage U0

600 V

Test voltage

4000 V

Cross section

4 G 1.5 mm²

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Type

ÖLFLEX SERVO FD 781 CY 4G1,5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1039548 LAPP ÖLFLEX® SERVO FD 781 CY Servo lead 4 G 1.5 mm² Orange 36320/100 100 m

User & Safety Instructions

User & Safety Instructions 1039548 LAPP ÖLFLEX® SERVO FD 781 CY Servo lead 4 G 1.5 mm² Orange 36320/100 100 m

Description

Connecting wire between frequency converter and motor. For power circuits within the machine wiring. In dry, damp or wet rooms at normal mechanical load In the open air without UV protection and only in accordance with the temperature range.

This text is machine translated.