• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® SERVO FD 781 CY Servo lead 4 G 4 mm² Orange 0036322/50 50 m

Image similar
Product type
Servo lead
No. of leads
4 G
Cross section (each core)
4 mm²
Cable type
ÖLFLEX® SERVO FD 781 CY
Outside Ø
13.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 7.78)
€ 389.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ölflex ® SERVO FD 781 CY

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Servo lead

No. of leads

4 G

Content

50 m

Cross section (each core)

4 mm²

Cable features

Oil-resistant

Shielded

Cable type

ÖLFLEX® SERVO FD 781 CY

Outside Ø

13.50 mm

Packaged

Yes

Wire ID code

Black with white numbers according to VDE 0293-1

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

7

Manufacturer part #

0036322/50

Factory colour

Orange

Insulation material

PVC

Insulation

PVC

Core layout

Extra-fine strands according to VDE 0295, Class 6/IEC 60228. 6

Material (details)

PVC

Sold per metre

No

Nominal voltage

1000 V

Nominal voltage U0

600 V

Test voltage

4000 V

Cross section

4 G 4 mm²

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Type

0036322/50

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1549942 LAPP ÖLFLEX® SERVO FD 781 CY Servo lead 4 G 4 mm² Orange 0036322/50 50 m

User & Safety Instructions

User & Safety Instructions 1549942 LAPP ÖLFLEX® SERVO FD 781 CY Servo lead 4 G 4 mm² Orange 0036322/50 50 m

Description

Connecting wire between frequency converter and motor. For power circuits within the machine wiring. In dry, damp or wet rooms at normal mechanical load In the open air without UV protection and only in accordance with the temperature range.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)