• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® SOLAR XLS-R 23138/100 PV cable 1 x 6 mm² Black, White 100 m

Image similar
Product type
PV cable
No. of leads
1 x
Cross section (each core)
6 mm²
Cable type
ÖLFLEX® SOLAR XLS-R
Outside Ø
5.80 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LAPP ÖLFLEX® SOLAR XLS-R 23138/100 PV cable 1 x 6 mm² Black, White 100 m

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

PV cable

No. of leads

1 x

Content

100 m

Cross section (each core)

6 mm²

Cable features

Halogen-free

Flame-retardant

UV-resistant

Cable type

ÖLFLEX® SOLAR XLS-R

Outside Ø

5.80 mm

Packaged

Yes

Bend radius (no. of ODs for fixed installation)

5

Bend radius (no. of ODs for flexible installation)

15

Halogen-free

Yes

Manufacturer part #

23138/100

Factory colour

Black

White

Insulation material

Copolymer

Insulation

Temperature-resistant and halogen-free CO-polyolefin, cross-linked

Core layout

Fine-wired strands made of tin-plated Cu-wires, according to IEC 60228, class 5

Material (details)

Outer sheath: Flame-resistant and halogen-free CO-polymer, cross-linked

Sold per metre

No

Nominal voltage

1000 V

Nominal voltage U0

600 V

Test voltage

4 k V AC

Cross section

1 x 6 mm²

Max. temperature range (fixed installation)

+100 °C

Min. temperature range (fixed installation)

-40 °C

Type

ÖLFLEX SOLAR XLS-R 1X6 WH/BK

Cable type

XLS

Nominal voltage (details)

100 V/AC - 1500 V DC

Bend radius

When fixed: 4 x external dia.

Temperature range

-40 - +100 °C

Shielded

No

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1039968 LAPP ÖLFLEX® SOLAR XLS-R 23138/100 PV cable 1 x 6 mm² Black, White 100 m

Description

UV, ozone and weather-resistant, double-insulated solar cables for a continuous use in the open. They are used for making photovoltaic plants for cabling the individual solar modules with one another as well as also for wiring with the inverter. Special features are the extended temperature range and excellent values regarding resistance to UV, ozone, abrasion and flexibility. The product is suitable for applications having contact with ammonia or waste gases.