• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® TRUCK 470 P Automotive wire 18 x 1.5 mm² Black 7027024/50 50 m

Image similar
Product type
Automotive wire
No. of leads
18 x
Cross section (each core)
1.5 mm²
Cable type
ÖLFLEX® TRUCK 470 P
Outside Ø
13.70 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ÖLFLEX® TRUCK 470 P automotive wire

  • ADR/GGVS approval
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Automotive wire

No. of leads

18 x

Content

50 m

Cross section (each core)

1.5 mm²

Cable type

ÖLFLEX® TRUCK 470 P

Outside Ø

13.70 mm

Packaged

Yes

Wire ID code

ISO 4141-3

Bend radius (no. of ODs for flexible installation)

12

Halogen-free

No

Manufacturer part #

7027024/50

Factory colour

Black

Insulation material

Polyurethane

Core layout

Braid, fine strands

Material (details)

Wire insulation: PVC base · Inner sheath: Special PVC base · Outer sheath: Special polyurethane

Sold per metre

No

Nominal voltage

60 V

Certification marks

ISO 4141 and DIN/ISO 6722

Cross section

18 x 1.5 mm²

Max. temperature range (fixed installation)

+85 °C

Min. temperature range (fixed installation)

-40 °C

Type

ÖLFLEX® TRUCK 470P 18X1,5 WH

Outside Ø

6 mm

Bend radius

12 x outer dia.

Temperature range

Fixed: -40 - +85 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1041017 LAPP ÖLFLEX® TRUCK 470 P Automotive wire 18 x 1.5 mm² Black 7027024/50 50 m

User & Safety Instructions

User & Safety Instructions 1041017 LAPP ÖLFLEX® TRUCK 470 P Automotive wire 18 x 1.5 mm² Black 7027024/50 50 m

Description

Automotive wire for commercial vehicle construction and electrical installation wiring for all trailers and semi trailers. UV-resistant, cold-resistant, largely oil-resistant, weather-resistant and chemical-resistant as well as being resistant to hydrolysis and microbes.