Image similar

Automotive wire
2 x
50 m
1.5 mm²
ÖLFLEX® TRUCK 470 P
6.60 mm
Yes
ISO 4141-3
12
No
7027020/50
Black
Polyurethane
Braid, fine strands
Wire insulation: PVC base · Inner sheath: Special PVC base · Outer sheath: Special polyurethane
No
60 V
ISO 4141 and DIN/ISO 6722
2 x 1.5 mm²
+85 °C
-40 °C
ÖLFLEX® TRUCK 470P 2X1,5 WH/BK
6 mm
12 x outer dia.
Fixed: -40 - +85 °C
Datasheet 1041041 LAPP ÖLFLEX® TRUCK 470 P Automotive wire 2 x 1.5 mm² Black 7027020/50 50 m
User & Safety Instructions 1041041 LAPP ÖLFLEX® TRUCK 470 P Automotive wire 2 x 1.5 mm² Black 7027020/50 50 m
The necessary accessories are required to use the article as described.