Image similar

Automotive wire
3 x
1000 m
1 mm²
ÖLFLEX® TRUCK 470 P
6.30 mm
Yes
ISO 4141-3
12
No
7027022/1000
Black
Polyurethane
Braid, fine strands
Wire insulation: PVC base · Inner sheath: Special PVC base · Outer sheath: Special polyurethane
No
60 V
ISO 4141 and DIN/ISO 6722
3 x 1 mm²
+85 °C
-40 °C
ÖLFLEX® TRUCK 470P 3X1 WH/BN/BU
6 mm
12 x outer dia.
Fixed: -40 - +85 °C
not relevant
Datasheet 1041049 LAPP ÖLFLEX® TRUCK 470 P Automotive wire 3 x 1 mm² Black 7027022/1000 1000 m
User & Safety Instructions 1041049 LAPP ÖLFLEX® TRUCK 470 P Automotive wire 3 x 1 mm² Black 7027022/1000 1000 m
The necessary accessories are required to use the article as described.