• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® VFD 2XL Control lead 4 G 1.5 mm² + 2 x 1 mm² Black 700710/100 100 m

Image similar
Product type
Control lead
No. of leads
4 G
Cross section (each core)
1.5 mm²
Cable type
ÖLFLEX® VFD 2XL
Outside Ø
16.60 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Control CABLE OILFLEX ® VFD 2XL With Signal

  • The image displays the UL logo within a circle. UL stands for 'Underwriters Laboratories', an organisation specialising in safety certification.
  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Black logo with the letters 'cRU', which represents a certification for verified security standards.

Technical specifications

Product type

Control lead

No. of leads

4 G

Content

100 m

Cross section (each core)

1.5 mm²

Cable features

Oil-resistant

Shielded

Flame-retardant

UV-resistant

Cold-resistant

Flexible

Cross section (each core) (part 2)

1 mm²

No. of leads (part 2)

2 x

Cable type

ÖLFLEX® VFD 2XL

Outside Ø

16.60 mm

Packaged

Yes

Wire ID code

Black with white numbers

Bend radius (no. of ODs for fixed installation)

15

Bend radius (no. of ODs for flexible installation)

7.50

Halogen-free

No

Manufacturer part #

700710/100

Factory colour

Black

Insulation material

TPE (low-odour thermoplastic elastomer )

Core layout

Fine-stranded, tin-plated copper conductor

Sold per metre

No

Nominal voltage

1000 V

Nominal voltage U0

600 V

Test voltage

6000 V

Cross section

4 G 1.5 mm² + 2 x 1 mm²

Suited for cable carriers

No

Max. temperature range (flexible installation)

+90 °C

Min. temperature range (flexible installation)

-25 °C

Max. temperature range (fixed installation)

+90 °C

Min. temperature range (fixed installation)

-40 °C

Type

700710/100

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1608365 LAPP ÖLFLEX® VFD 2XL Control lead 4 G 1.5 mm² + 2 x 1 mm² Black 700710/100 100 m

User & Safety Instructions

User & Safety Instructions 1608365 LAPP ÖLFLEX® VFD 2XL Control lead 4 G 1.5 mm² + 2 x 1 mm² Black 700710/100 100 m