
Highlights & Details
Control CABLE OILFLEX ® VFD 2XL With Signal
Technical specifications
- Product type
Control lead
- No. of leads
4 G
- Content
305 m
- Cross section (each core)
10 mm²
- Cable features
Oil-resistant
Shielded
Flame-retardant
UV-resistant
Cold-resistant
Flexible
- Cross section (each core) (part 2)
2.50 mm²
- No. of leads (part 2)
2 x
- Cable type
ÖLFLEX® VFD 2XL
- Outside Ø
25 mm
- Packaged
Yes
- Wire ID code
Black with white numbers
- Bend radius (no. of ODs for fixed installation)
15
- Bend radius (no. of ODs for flexible installation)
7.50
- Halogen-free
No
- Manufacturer part #
700714/305
- Factory colour
Black
- Insulation material
TPE (low-odour thermoplastic elastomer )
- Core layout
Fine-stranded, tin-plated copper conductor
- Sold per metre
No
- Nominal voltage
1000 V
- Nominal voltage U0
600 V
- Test voltage
6000 V
- Cross section
4 G 10 mm² + 2 x 2.50 mm²
- Suited for cable carriers
No
- Max. temperature range (flexible installation)
+90 °C
- Min. temperature range (flexible installation)
-25 °C
- Max. temperature range (fixed installation)
+90 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
700714/305
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1608384 LAPP ÖLFLEX® VFD 2XL Control lead 4 G 10 mm² + 2 x 2.50 mm² Black 700714/305 305 m
User & Safety Instructions
User & Safety Instructions 1608384 LAPP ÖLFLEX® VFD 2XL Control lead 4 G 10 mm² + 2 x 2.50 mm² Black 700714/305 305 m
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












