• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP SKINDICHT MA-PG/M 29/25x1,5 N/A PG29 M25 Brass Brass 1 pc(s)

Image similar
Internal thread
M25
External thread
PG29
Material
Brass
Factory colour
Brass
Min. temperature
-30 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Internal thread

M25

Factory colour

Brass

External thread

PG29

Min. temperature

-30 °C

Max. temperature

+100 °C

Material

Brass

Halogen-free

No

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

52104500

Type

SKINDICHT MA-PG/M 29/25x1,5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 536213 LAPP SKINDICHT MA-PG/M 29/25x1,5 N/A PG29 M25 Brass Brass 1 pc(s)

User & Safety Instructions

User & Safety Instructions 536213 LAPP SKINDICHT MA-PG/M 29/25x1,5 N/A PG29 M25 Brass Brass 1 pc(s)

Information

Information 536213 LAPP SKINDICHT MA-PG/M 29/25x1,5 N/A PG29 M25 Brass Brass 1 pc(s)

Description

Transition piece from a metric external thread to a PG internal thread.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)