
Highlights & Details
Base frame SKINTOP ® CUBE FRAME
- Variable terminal areas
- Vibration protection
- Oil-resistant
Technical specifications
- Product type
Cable grommet
- Features
Basic frame
- Type
Base frame
- Factory colour
Black
- Material
Polyamide
- Length
145 mm
- Width
67 mm
- Height
44 mm
- Dim
(L x W x H) 145 x 67 x 44 mm
- Compatible with (details)
Up to 10 modules
IP64
- Weight
0.0000 kg
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
52220001
- Type
SKINTOP CUBE 24
- RoHS-compliant
Yes
- Material properties
oil-resistant
- Depth
400 mm
- Material (details)
Polyamide
- Type
SKINTOP® CUBE FRAME 24
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 531256 LAPP SKINTOP CUBE 24 N/A Basic frame Polyamide Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 531256 LAPP SKINTOP CUBE 24 N/A Basic frame Polyamide Black 1 pc(s)
Information
Information 531256 LAPP SKINTOP CUBE 24 N/A Basic frame Polyamide Black 1 pc(s)
Information 531256 LAPP SKINTOP CUBE 24 N/A Basic frame Polyamide Black 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 54.98€ 51.98*
What kind of Cable Grommets & Fillers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























