• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laser Components Laser diode Green 520 nm 10 mW PLT 5-510

Product type
Laser diode
Wavelength
520 nm
Power
10 mW
Type
PLT 5-510
Factory colour
Green
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Laser diode 520 nm, 10 mW, 5.6 mm housing, 60°C

  • Laser diode green
  • 10 mW
  • TO-housing
  • This text is machine translated.

Technical specifications

  • Beam divergence: 6.6 x 21.4
Product type

Laser diode

Type

PLT 5-510

Factory colour

Green

Wavelength

520 nm

10 mW

Operating voltage

5.4 V

Operating current

0.06 A

Dim

(Ø x L) 4 mm x 10 mm

(Ø)

4 mm

Length

10 mm

Max. temperature

-20 °C

Min. temperature

+60 °C

Documents & Downloads

Datasheet

Datasheet 1782885 Laser Components Laser diode Green 520 nm 10 mW PLT 5-510

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.