• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laserliner AC-tiveMaster Digital Two-pole voltage tester Calibrated to (SCS-accredited certification body) CAT III 1000

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AC-tiveMaster Digital - digital voltage and continuity tester with bar graph and numeric reading display

  • Automatic alternating voltage (AC) and direct voltage (DC) test
  • With automatic range and function switching
  • Single-phase test and rotary field test

Technical specifications

  • LC DISPLAY / RESOLUTION 3.5 digits, 1999 digits / 1 V AC/DC (numerical display)
  • VOLTAGE RANGE 6, 12, 24, 50, 120, 230, 400, 690 V AC/DC
  • VOLTAGE DETECTION automatically
  • PEAK CURRENT (AC/DC)<=(3mA/2.5mA)
  • FREQUENCY RANGE 50/60 Hz
  • SINGLE-POLE PHASE TEST voltage range 100…690 V AC (50/60 Hz)
  • CONTINUITY TEST resistance range < 300 kΩPrüfstrom < 5μA overvoltage protection 690 V AC/DC
  • ROTARY FIELD DIRECTION DISPLAY Voltage range (LEDs) 100…400VFrequenzbereich 50/60 Hz
  • CAT II 1000 V OVERVOLTAGE CATEGORY WITH PROTECTIVE CAP: CAT III ;1000 V / CA T IV 600
  • PROTECTION CLASS IP 64 Power supply 2 x 1.5 type AAA, LR03, alkaline
  • OPERATING TEMPERATURE -10 °C … 55 °C.
  • WEIGHT 230 g
Product type

Two-pole voltage tester

Reading type

Rotating magnetic field

Continuity

Phase

Display

LCD

LED

V AC reading range

6 up to 690 V

V DC reading range

6 up to 690 V

Reading category

CAT III 1000 V

CAT IV 600 V

IP64

SCS-accredited certification body

Weight

230 g

Max. frequency

60 Hz

Min. frequency

50 Hz

Frequency range

50 Hz - 60 Hz

V AC reading range (max.)

690 V

V AC reading range (min.)

6 V

Voltage DC reading range (max.)

690 V

Voltage reading range DC (min.)

6 V

Type

AC-tiveMaster Digital

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2454437 Laserliner AC-tiveMaster Digital Two-pole voltage tester Calibrated to (SCS-accredited certification body) CAT III 1000

User & Safety Instructions

User & Safety Instructions 2454437 Laserliner AC-tiveMaster Digital Two-pole voltage tester Calibrated to (SCS-accredited certification body) CAT III 1000

User & Safety Instructions 2454437 Laserliner AC-tiveMaster Digital Two-pole voltage tester Calibrated to (SCS-accredited certification body) CAT III 1000

Warranty Terms

Warranty Terms 2454437 Laserliner AC-tiveMaster Digital Two-pole voltage tester Calibrated to (SCS-accredited certification body) CAT III 1000

Description

Reliable and fast voltage tester, with the most important nominal voltages · Automatic alternating voltage (AC) and direct voltage (DC) test · With automatic range and function switching, directly check and measure · Single-phase test and rotary field test with display of phase direction · Single pole Phase testing · Automatic continuity tester with acoustic signal tone.

This text is machine translated.

Scope of delivery

  • Batteries
  • Protective caps
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.