Two-pole voltage tester
Phase
Continuity
Rotating magnetic field
LED
12 up to 690 V
12 up to 690 V
CAT III 1000 V
CAT IV 600 V
IP64
SCS-accredited certification body
220 g
60 Hz
50 Hz
50 Hz - 60 Hz
690 V
12 V
690 V
12 V
AC-tiveMaster
Certified by EU Garan
Datasheet 2454229 Laserliner AC-tiveMaster Two-pole voltage tester Calibrated to (SCS-accredited certification body) CAT III 1000 V, CAT I
User & Safety Instructions 2454229 Laserliner AC-tiveMaster Two-pole voltage tester Calibrated to (SCS-accredited certification body) CAT III 1000 V, CAT I
User & Safety Instructions 2454229 Laserliner AC-tiveMaster Two-pole voltage tester Calibrated to (SCS-accredited certification body) CAT III 1000 V, CAT I
Warranty Terms 2454229 Laserliner AC-tiveMaster Two-pole voltage tester Calibrated to (SCS-accredited certification body) CAT III 1000 V, CAT I
The necessary accessories are required to use the article as described.