• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laserliner AC-tiveMaster Two-pole voltage tester Calibrated to (ISO standards) CAT III 1000 V, CAT IV 600 V LED

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AC-tiveMaster - handy, fast and easy for voltage and continuity testing

  • Automatic alternating voltage (AC) and direct voltage (DC) test
  • With automatic range and function switching
  • Single-phase test and rotary field test

Technical specifications

  • VOLTAGE RANGE 12, 24, 36, 50, 120, 230, 400, 690 V AC/DC
  • VOLTAGE DETECTION automatically
  • PEAK CURRENT 1s < 0.2 A / is (5s) < 3.5 mA
  • FREQUENCY RANGE 50/60 Hz
  • SINGLE-POLE PHASE TEST Spannungsbereich100…690 V AC (50/60 Hz)
  • CONTINUITY TEST resistance range < 300 Ω Test current 5μA Overvoltage protection 690 V AC/DC
  • ROTARY FIELD DIRECTION DISPLAY Voltage range (LEDs) 100…400V Frequency range 50/60 Hz
  • OVERVOLTAGE CATEGORY CAT III ;1000V / CAT IV ;600V POLLUTION DEGREE 2
  • PROTECTION CLASS IP 64 Power supply 2 x 1.5 type AAA, LR03, alkaline
  • OPERATING TEMPERATURE -10 °C … 55 °C.
  • WEIGHT 220 g
Product type

Two-pole voltage tester

Reading type

Phase

Continuity

Rotating magnetic field

Display

LED

V AC reading range

12 up to 690 V

V DC reading range

12 up to 690 V

Reading category

CAT III 1000 V

CAT IV 600 V

IP64

ISO standards

Weight

220 g

Max. frequency

60 Hz

Min. frequency

50 Hz

Frequency range

50 Hz - 60 Hz

V AC reading range (max.)

690 V

V AC reading range (min.)

12 V

Voltage DC reading range (max.)

690 V

Voltage reading range DC (min.)

12 V

Type

AC-tiveMaster

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2453766 Laserliner AC-tiveMaster Two-pole voltage tester Calibrated to (ISO standards) CAT III 1000 V, CAT IV 600 V LED

User & Safety Instructions

User & Safety Instructions 2453766 Laserliner AC-tiveMaster Two-pole voltage tester Calibrated to (ISO standards) CAT III 1000 V, CAT IV 600 V LED

User & Safety Instructions 2453766 Laserliner AC-tiveMaster Two-pole voltage tester Calibrated to (ISO standards) CAT III 1000 V, CAT IV 600 V LED

Warranty Terms

Warranty Terms 2453766 Laserliner AC-tiveMaster Two-pole voltage tester Calibrated to (ISO standards) CAT III 1000 V, CAT IV 600 V LED

Description

Reliable and fast voltage tester, with the most important nominal voltages · Automatic alternating voltage (AC) and direct voltage (DC) test · With automatic range and function switching, directly check and measure · Single-phase test and rotary field test with display of phase direction · Single pole Phase testing · Automatic continuity tester with acoustic signal tone.

This text is machine translated.

Scope of delivery

  • Batteries
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.