• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laserliner ActiveTester Two-pole voltage tester Calibrated to (ISO standards) CAT III LED

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Two-pole voltage tester

Reading type

Phase

Display

LED

V AC reading range

12 up to 400 V

V DC reading range

12 up to 400 V

Reading category

CAT III

IP64

ISO standards

Weight

115 g

V AC reading range (max.)

400 V

V AC reading range (min.)

12 V

Voltage DC reading range (max.)

400 V

Voltage reading range DC (min.)

12 V

Type

ActiveTester

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2453191 Laserliner ActiveTester Two-pole voltage tester Calibrated to (ISO standards) CAT III LED

Warranty Terms

Warranty Terms 2453191 Laserliner ActiveTester Two-pole voltage tester Calibrated to (ISO standards) CAT III LED

Description

Universal voltage tester for the entire building electrical system – reliable and fast voltage tester, with the most important nominal voltages – automatic alternating voltage (AC) and direct voltage (DC) test – automatic range and function switching, directly check and measure – battery-free operation – robust, handy housing in a space-saving mini format

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.