• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laserliner Clamp meter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards, Screen back-lighting CAT II

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Professional voltage and current clamp meter with true effective value measurement calibrated to: DAkkS

  • Fast current measurements in all closed circuits
  • Automatic diode measurement
  • MIN/MAX function
  • Backlit LC display

Technical specifications

Voltage reading range DC (min.)

0 V

Product type

Clamp meter

Voltage DC reading range (max.)

600 V

V AC reading range (min.)

0 V

V AC reading range (max.)

600 V

Amperage reading range DC (min.)

0 A

A DC reading range (max.)

200 A

A AC reading range (min.)

0 A

Amperage reading range AC (max.)

200 A

DC resistance

1 MΩ

AC resistance

1 Mohm

Measurement type (details)

True RMS

Frequency range

50 - 400 Hz

Interfaces

none

Weight

175 g

DAkkS standards

Reading category

CAT III 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

083.040A-D

Display

Digital

Display (counts)

1999

Features

Conforms wth DAkkS standards

Screen back-lighting

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1529411 Laserliner Clamp meter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards, Screen back-lighting CAT II

Information

Information 1529411 Laserliner Clamp meter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards, Screen back-lighting CAT II

Warranty Terms

Warranty Terms 1529411 Laserliner Clamp meter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards, Screen back-lighting CAT II

Description

Professional voltage and current clamp meter with true RMS measurement - for all closed circuits (AC/DC)-accurate results and at the same time, current measurement by DC-reset - Automatic diode measurement-Peak Hold function for the determination of short-term inrush currents - high measuring resolution for precise current, voltage and resistance determination - Integrated, contact-less voltage indicator for quickly determining live parts-MIN/MAX function for determining variable measured variables - integrated measuring point lighting LC-display with background lighting and bar graph display

This text is machine translated.

Scope of delivery

  • 2 test leads
  • Batteries

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.