

0 V
Clamp meter
600 V
0 V
600 V
0 A
200 A
0 A
200 A
1 MΩ
1 Mohm
True RMS
50 - 400 Hz
none
175 g
ISO standards
CAT III 600 V
AC/DC
AC/DC
083.040A-ISO
Digital
1999
ISO calibration
Certified by EU Garan
User & Safety Instructions 1529410 Laserliner Clamp meter Calibrated to (ISO standards) Digital ISO calibration CAT III 600 V Display (counts): 1999
Information 1529410 Laserliner Clamp meter Calibrated to (ISO standards) Digital ISO calibration CAT III 600 V Display (counts): 1999
Warranty Terms 1529410 Laserliner Clamp meter Calibrated to (ISO standards) Digital ISO calibration CAT III 600 V Display (counts): 1999
The necessary accessories are required to use the article as described.