• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laserliner CondenseSpot XP Hygrometer 1 RH 99 RH Dew point/mould detector

1/13
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Uparex CondenseSpot XP

  • Connection for K-type thermal sensor
  • Condensation indicator as bar graph display
  • Min/Max/AVG/DIF function: If desired, the smallest, largest, average or differential infrared measured value is displayed.
  • Adjustable emission level (0.01 - 1.0) with quick selection of 5 storage places
  • Memory function: 50 memory slots
  • Measured value display switchable from °C to °F
  • Data hold: The last measured value is stored for a short time.
  • Stable, ergonomic housing with protective rubber coating

Technical specifications

Product type

Hygrometer

Max. temperature

800 °C

Manufacturer's standards (no certificate)

Dim

(L x W x H) 60 x 150 x 205 mm

Weight

412

Weight, information

incl. batteries

Calibration range

Humidity

Humidity reading range (max.)

99 RH

Humidity reading range (min.)

1 RH

Width

150 mm

Height

205 mm

Length

60 mm

Interfaces

Bluetooth®

Power supply

AA battery (2x), included

Min. temperature

40 °C

Features

Dew point/mould detector

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2142036 Laserliner CondenseSpot XP Hygrometer 1 RH 99 RH Dew point/mould detector

User & Safety Instructions

User & Safety Instructions 2142036 Laserliner CondenseSpot XP Hygrometer 1 RH 99 RH Dew point/mould detector

User & Safety Instructions 2142036 Laserliner CondenseSpot XP Hygrometer 1 RH 99 RH Dew point/mould detector

User & Safety Instructions 2142036 Laserliner CondenseSpot XP Hygrometer 1 RH 99 RH Dew point/mould detector

User & Safety Instructions 2142036 Laserliner CondenseSpot XP Hygrometer 1 RH 99 RH Dew point/mould detector

Warranty Terms

Warranty Terms 2142036 Laserliner CondenseSpot XP Hygrometer 1 RH 99 RH Dew point/mould detector

Description

Air-conditioning/humidity/temperature measuring device for locating heat bridges and danger spots of condensation water formation through heat bridge mode with dew point display.
Non-contact temperature measurement for poorly accessible places or hazardous measurement zones. With the functions: Surface, ambient, dew point, contact, wet bulb temperature, relative humidity.
Hygrometer functions: Determine the relative air humidity and ambient temperature and calculate the dew point temperature. Color alarm function: Heat bridge warning with colored display.
With Bluetooth interface for transmitting the measured data. The multifunction display shows different measured values simultaneously.

This text is machine translated.

Scope of delivery

  • 2x AA battery
  • Carrying case

What kind of Hygrometers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)