
Number
Highlights & Details
ClimaData box
- Long-term measurement and storage of: Ambient temperature relative humidity Dew point
- USB interface for evaluation on the PC
Technical specifications
- Memory: 49050 individual values
- Measurement interval: 1 s to 24 h.
- Product type
Hygrometer
- Max. temperature
+70 °C
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 33 x 48 x 94 mm
- Weight
136 g
- Accuracy ± °C
1 °C
- Humidity reading range (max.)
100 RH
- Humidity reading range (min.)
0 RH
- Humidity reading accuracy
3 RH
- Width
48 mm
- Height
94 mm
- Length
33 mm
- Interfaces
USB
- Min. temperature
-40 °C
- Features
Dew point/mould detector
Documents & Downloads
Datasheet
Datasheet 2142041 Laserliner 082.031A Hygrometer 0 RH 100 RH Dew point/mould detector
User & Safety Instructions
User & Safety Instructions 2142041 Laserliner 082.031A Hygrometer 0 RH 100 RH Dew point/mould detector
User & Safety Instructions 2142041 Laserliner 082.031A Hygrometer 0 RH 100 RH Dew point/mould detector
User & Safety Instructions 2142041 Laserliner 082.031A Hygrometer 0 RH 100 RH Dew point/mould detector
User & Safety Instructions 2142041 Laserliner 082.031A Hygrometer 0 RH 100 RH Dew point/mould detector
Warranty Terms
Warranty Terms 2142041 Laserliner 082.031A Hygrometer 0 RH 100 RH Dew point/mould detector
Description
This text is machine translated.
Features
- Digital display with min./max. values
- Alarm functions
- Data memory with date/time
- Measured value display switchable from °C to °F
- Wall bracket
- Anti-theft protection possible
Scope of delivery
- Carrying case
- Software
- USB cable
- Wall bracket
- Battery
System requirements
- Windows XP / Vista / 7 / 8 / 10, 32bit / 64bit
















