
Number
Highlights & Details
Wood and material humidity meter testo 616
- Non-destructive measurement
- Integrated material characteristics
Technical specifications
- Measurement interval 0.5 s.
- Product type
Moisture meter
- Measurement type (details)
Non-invasive
- Temperature
-
- Temperature accuarcy (details)
-
Manufacturer's standards (no certificate)
- Interfaces
none
- Power supply (details)
9 V battery pack
- Dim
(L x W x H) 234 x 70 x 58 mm
- Weight
260 g
- Building moisture reading range (max.)
20 vol%
- Building moisture reading range (min.)
0 vol%
- Wood moisture reading range (max.)
50 vol%
- Wood moisture reading range (min.)
0 vol%
- Width
70 mm
- Height
58 mm
- Length
234 mm
- Humidity reading range
Wood <50%/Construction material <20 %
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 101278 testo 616 Moisture meter Building moisture reading range 0 up to 20 vol% Wood moisture reading range 0 up to 50 vol%
User & Safety Instructions 101278 testo 616 Moisture meter Building moisture reading range 0 up to 20 vol% Wood moisture reading range 0 up to 50 vol%
Description
Features
- Measuring depth up to 5 cm
- Hold.-, Max.-, Min. function
- Illuminated, digital display.
Scope of delivery
- 9V block
- Instructions for use
- Calibration protocol.







