
Number
Highlights & Details
SL-80 Sound level meter
- Measuring range: 30 - 130 dB A/C
- Accuracy: ±1.5 dB (1 kHz)
- Meets IEC 61672-1:2013 class 2 standards
Technical specifications
- Product type
Sound level meter
- Reading type
SPL
- SPL resolution
0.1 dB
- dB (A) SPL reading range (max.)
130 dB
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 48.5 x 27 x 204 mm
- Display
LCD
- Max. frequency
8 kHz
- Min. frequency
31.5 Hz
- Frequency range
31.5 Hz - 8 kHz
- dB (A) accuracy
1.5 dB
- dB (C) accuracy
1.5 dB
- Weight
136 g
- dB SPL (A) reading range
30 - 130 dB
- dB (A) SPL reading range (min.)
30 dB
- dB (C) SPL reading range (max.)
30 - 130 dB
- dB (C) SPL reading range (max.)
130 dB
- dB SPL (C) reading range (min.)
30 dB
- Width
27 mm
- Height
204 mm
- Length
48.5 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2620273 VOLTCRAFT SL-80 Sound level meter 30 - 130 dB 31.5 Hz - 8 kHz
User & Safety Instructions
User & Safety Instructions 2620273 VOLTCRAFT SL-80 Sound level meter 30 - 130 dB 31.5 Hz - 8 kHz
User & Safety Instructions 2620273 VOLTCRAFT SL-80 Sound level meter 30 - 130 dB 31.5 Hz - 8 kHz
User & Safety Instructions 2620273 VOLTCRAFT SL-80 Sound level meter 30 - 130 dB 31.5 Hz - 8 kHz
Warranty Terms
Warranty Terms 2620273 VOLTCRAFT SL-80 Sound level meter 30 - 130 dB 31.5 Hz - 8 kHz
Description
This text is machine translated.
Features
- A/C evaluation curves
- Time evaluation modes (fast/slow)
- Low battery indicator
- Over range indicator
- Auto power-off (15 min) function
Scope of delivery
- Sound level meter
- Carrying bag
- 3x AAA batteries
- User manual







