
Number
Highlights & Details
Sound level meter SU130
- Multi-measuring functions:
- Lp: standard sound level measurement function
- Leq: energy equivalent noise level measuring mode (type A)
- Ln: shows the deviation to a predefined limit in %
- Selectable Recording modes:
- A: sensitivity as the human ear
- C: sensitivity for louder ambient conditions such as, machinery, equipment, motors, etc.
- Q: For consistent sound strong
Technical specifications
- Product type
Sound level meter
- Reading type
SPL
- SPL resolution
0.1 dB
- dB (A) SPL reading range (max.)
130 dB
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 63 x 250 x 26 mm
- Display
Digital
- Max. frequency
12500 Hz
- Min. frequency
20 Hz
- Frequency range
20 Hz - 12500 Hz
- dB (A) accuracy
1 dB
- dB (C) accuracy
1 dB
- Weight
200 g
- dB SPL (A) reading range
30 - 130 dB
- dB (A) SPL reading range (min.)
30 dB
- dB (C) SPL reading range (max.)
35 - 130 dB
- dB (C) SPL reading range (max.)
130 dB
- dB SPL (C) reading range (min.)
35 dB
- Width
250 mm
- Height
26 mm
- Length
63 mm
- Features
Data logger
- Interfaces
RS232
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1676540 Sauter Sound level meter Data logger SU 130 30 - 130 dB 20 Hz - 12500 Hz RS232
User & Safety Instructions
User & Safety Instructions 1676540 Sauter Sound level meter Data logger SU 130 30 - 130 dB 20 Hz - 12500 Hz RS232
Information
Information 1676540 Sauter Sound level meter Data logger SU 130 30 - 130 dB 20 Hz - 12500 Hz RS232
Description
This text is machine translated.
Features
- Helps with the distinction between normal sound influences and excessive noise loads, e.g. in a production hall
- Data Interface RS-232, including
- Supplied in a robust carrying case
- Limit function: programmable setpoint for go/no-go-test values
- TRACK function for continuous recording varying ambient conditions
- Peak Hold function for capturing the peak value
- Internal measured value memory for 30 measurements. Can be displayed on the PC
Scope of delivery
- Batteries
- Carrying case
- Foam windscreen.


