• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laserliner DigiLevel Plus 25 081.249A Digital level 1 mm

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Digital level

Level accuracy

1 mm

Power supply (details)

2X 1.5V LR03 (AAA)

Type

DigiLevel Plus 25

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2445725 Laserliner DigiLevel Plus 25 081.249A Digital level 1 mm

Warranty Terms

Warranty Terms 2445725 Laserliner DigiLevel Plus 25 081.249A Digital level 1 mm

Description

This digital spirit level enables precise horizontal and vertical alignment as well as transfer of angles. A flip display and acoustic guidance make it easy to use. The magnetic holder offers the advantage of hands-free working on metal structures. A high degree of measurement reliability is provided by the calibration function. The device has switchable measuring units and milled measuring surfaces.

This text is machine translated.

Features

  • Exact horizontal and vertical angle display
  • Reference function allows the transfer of angles
  • Acoustic guidance with 3 different signal tones
  • Comfortable over-the-head measurements by flip-display
  • Calibration: Continuous accuracy by envelope measurement
  • Free hands when working on metal structures by magnetic holder
  • Switchable measurement units
  • Clear Display
  • Vertical and horizontal level
  • Milled measuring surfaces

Scope of delivery

  • DigiLevel Plus 25
  • Batteries
  • Bag

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.