• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laserliner DigiLevel Plus 25 081.249E Digital level incl. magnet

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

71 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital electronic spirit level: Precise and user-friendly

  • - Exact horizontal and vertical angle display
  • - Reference function allows the transfer of angles
  • - Acoustic target guidance with 3 different signal tones
  • - Comfortable over-head measurements with flip display
  • - Calibration: Permanent accuracy by measuring the envelope
  • - Free hands when working on metal structures by magnetic mounting
  • - Switchable measurement units
  • Clear Display
  • - Vertical and horizontal level
  • - Milled measuring surfaces

Technical specifications

Product type

Digital level

Features

incl. magnet

Type

DigiLevel Plus 25

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3398085 Laserliner DigiLevel Plus 25 081.249E Digital level incl. magnet

User & Safety Instructions

User & Safety Instructions 3398085 Laserliner DigiLevel Plus 25 081.249E Digital level incl. magnet

Warranty Terms

Warranty Terms 3398085 Laserliner DigiLevel Plus 25 081.249E Digital level incl. magnet

Description

This digital spirit level lets you align both horizontally and vertically exactly and transfer angles. The application is comfortable through a flip-display and the acoustic navigation. The magnetic holder offers the advantage of hands-free working on metal constructions. The calibration function ensures high measuring reliability. The unit has switchable measuring units and milled measurement surfaces.

This text is machine translated.

Scope of delivery

  • DigiLevel Plus 25
  • Batteries
  • Bag

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)