• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laserliner IR camera Calibrated to (ISO standards) -20 up to +350 °C 80 x 80 Pixel 30 Hz

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Compact thermal camera for applications in construction, electrical engineering and mechanical engineering calibrated according to: ISO

  • 30 Hz Thermal imaging camera
  • Temperature reading range -20 up to +350 °C
  • 80 x 80 Pixel Bolometer matrix
  • Thermal sensitivity 0.1 mK

Technical specifications

Type

082.083A-ISO

Product type

IR camera

Bolometer array

80 x 80 Pixel

Interfaces

Mini-USB B (USB 2.0)

Temperature reading range (max.)

+350 °C

Colour schemes

4

Temperature reading range (min.)

-20 °C

Optics

17 x 17

Frame rate

30 Hz

IP54

Thermal sensitivity

0.1 mK

Temperature resolution

0.1

Digital zoom

32 x

Emission level (max.)

1.0

Emission level (min.)

0.01

Focus

Automatic

Geometric resolution (IFOV)

3.78 mrad

Weight

500 g

Basic accuracy

2 %

Accuracy ± °C

2 °C

Temperature reading range

-20 up to +350 °C

Min. focusing distance

0.5 m

Connection

USB

ISO standards

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2453261 Laserliner IR camera Calibrated to (ISO standards) -20 up to +350 °C 80 x 80 Pixel 30 Hz

Warranty Terms

Warranty Terms 2453261 Laserliner IR camera Calibrated to (ISO standards) -20 up to +350 °C 80 x 80 Pixel 30 Hz

Description

Compact thermal camera for applications in construction, electrical engineering and mechanical engineering. The infrared sensor with 80 x 80 pixel resolution and focusable infrared lens enables detailed and versatile image analyzes.

This text is machine translated.

Features

  • High-resolution 7.11 cm colour display
  • adjustable emissivity or preset material table
  • Analysis can be switched to different picture modes – full screen: Infrared image, digital image MIX image: Cross-fading infrared/digital image
  • Selectable standard color palettes: Iron, rainbow, gray, gray-Inv
  • central measuring point for temperature analysis and additional hot/cold point measurement
  • Measured value corrections for ambient and reflected temperature enable easy compensation of error influences
  • Data storage on removable Micro-SD-card
  • Built-in PC interface via USB 2.0 for smooth data exchange and additional PC camera function
  • 1/4” tripod connection.

Scope of delivery

  • QuickReporting software
  • Li-Ion battery pack with mains/charger and international Adapter
  • USB cable
  • Video connection cable
  • Headphones
  • 8 GB Micro-SD-Cards with Adapter
  • Carrying case