• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laserliner IR camera Calibrated to (ISO standards) -20 up to +650 °C 384 x 288 Pixel 9 Hz

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Thermal imaging camera Thermal Camera HighSense Pro

  • 9 Hz Thermal imaging camera
  • Temperature reading range -20 up to +650 °C
  • 384 x 288 Pixel Bolometer matrix
  • Thermal sensitivity 50 mK

Technical specifications

Type

082.076A-ISO

Product type

IR camera

Bolometer array

384 x 288 Pixel

Temperature reading range (max.)

+650 °C

Temperature reading range (min.)

-20 °C

Optics

41.5 ° x 31.1 °

Frame rate

9 Hz

Display resolution

640 x 480 Pixel

IP54

Thermal sensitivity

50 mK

Dim

(L x W x H) 112 x 95 x 230 mm

Digital zoom

32 x

Weight

530 g

Basic accuracy

2 %

Accuracy ± °C

2 °C

Temperature reading range

-20 up to +650 °C

Width

95 mm

Height

230 mm

Length

112 mm

ISO standards

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3049231 Laserliner IR camera Calibrated to (ISO standards) -20 up to +650 °C 384 x 288 Pixel 9 Hz

User & Safety Instructions 3049231 Laserliner IR camera Calibrated to (ISO standards) -20 up to +650 °C 384 x 288 Pixel 9 Hz

User & Safety Instructions 3049231 Laserliner IR camera Calibrated to (ISO standards) -20 up to +650 °C 384 x 288 Pixel 9 Hz

Warranty Terms

Warranty Terms 3049231 Laserliner IR camera Calibrated to (ISO standards) -20 up to +650 °C 384 x 288 Pixel 9 Hz

Description

The infrared camera offers an infrared sensor with especially high resolution for detailed image analyzes and for optimum visualization of the smallest temperature differences. Thanks to a large measurement range, field of view and field of view, it has many possible applications, including in construction, mechanical engineering and electrical engineering. Via the CustomApp function the infrared camera can be configured quickly for various standard applications even in extensive parameter setups. The very high thermal sensitivity allows the detection of thermal bridges and insulation faults in buildings, analysis of heating cables, locating overheating in components, cables and fuses and determining defective solar cells in PV modules.

This text is machine translated.

Features

  • Optimal, high resolution infrared camera for applications in construction, mechanical engineering and electrical engineering - perfect for detailed image analysis

Scope of delivery

  • ThermoCamera HighSense Pro
  • 2 x Li-Ion battery pack
  • Charger with mains charger and international. Adapters
  • USB cable
  • 8 GB Micro-SD-Cards with Adapter
  • Carrying case