• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lebenlang LBL3099S Hair dryer Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Travel hair dryer black

  • 1000W eco-Power
  • Dual voltage conversion (120/220V)
  • 2 Heating stages;retractable handle
  • Including storage bag and styling nozzle

Technical specifications

Fan speeds

2

Heating stages

2

Product type

Hair dryer

Factory colour

Black

1000 W

Weight

400 g

Cable length

1.8 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3450533 Lebenlang LBL3099S Hair dryer Black

Description

The rice föhn will win you over with his high-performance functions, gentle technology and stable design. It not only enables efficient drying, but also supports versatile and gentle styling at home and while traveling. Dual voltage conversion (120/220V). 2 power levels ensure dry and soft hair, whether you are traveling to America Europe or Asia - also great for home or while camping. Cable length 1.8 metres. Foldable, fits in every travel bag. Including storage bag and styling nozzle. Colour: Black/silver with innovative geometric-facets design

This text is machine translated.

Scope of delivery

  • Hair dryer
  • User manual

What kind of Hair Dryers are you looking for?

More interesting products

(*All information is plus legal VAT)