• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lebenlang LBL4589 Hand-held blender 1000 W Turbo function, hinged, BPA-free Stainless steel

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hand-held blender 1000W

  • Power: 1000 watts
  • With spray protection and 8 levels plus turbo
  • Inc. measuring cup
  • Material: Stainless steel
  • Weight 0.8kg

Technical specifications

1000 W

Product type

Hand-held blender

Switching stages

8

Kitchen appliances features

Turbo function

hinged

BPA-free

Factory colour

Stainless steel

Weight

0.8 kg

Material

Stainless steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3450537 Lebenlang LBL4589 Hand-held blender 1000 W Turbo function, hinged, BPA-free Stainless steel

Description

The electric hand-HELD blender 1000 Watt from LIFE-LONG design has improved Two-Blade technology and particularly sharp stainless steel blades as well as a powerful drive to produce the finest finishing results. Thanks to eight individually adjustable speed levels and Turbo-mode, the hand-mixer creates even the most difficult tasks like nuts, meat or frozen fruit. Choose a recipe, take a hand blender and cook in the enclosed blender jar. No additional kitchen unit is required. The preparation of soups, sauces, smoothies, baby food or jam was rarely so easy. The blender bar uses a specially designed cone to prevent stains which are much more effective than other blender and is easy to clean in the dishwasher thanks to high-quality stainless steel finish. 1000W electric, 1.5 meter cable length, approx. 80dB operating volume, BPA free

This text is machine translated.

Scope of delivery

  • Hand Blenders
  • User manual

What kind of Hand Blenders are you looking for?

More interesting products

(*All information is plus legal VAT)