• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LED transformer Constant voltage not dimmable, Surge protection 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

441 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED transformer constant voltage 15 W 1.25 A furniture approval, overvoltage, mounting on flammable surface

  • Output 24 V / DC / 0.625 A
  • 15 Watt power
  • SELV protection class II (safety extra-low voltage)
  • LED Power Supply: Constant Voltage

Technical specifications

  • Output current: 0.625 A
  • Output voltage: 24 V/DC
  • The efficiency in full-load: 80%
  • The no-load power: 0.23 W
  • The standby power: 0.23 W
Product type

LED transformer

Type

Constant voltage

Dim

(L x W x H) 90 x 40 x 24 mm

Factory colour

Orange

Output voltage (max.)

24 V DC

Test mark

Möbelzulassung

Max. output current

0.625 A

Output current (max.) - rounded

625 mA

Operating voltage

230 V AC

Protection class

II

LED driver features

not dimmable

Surge protection

IP20

Connection

Screw terminal

Max. power

15 W

Input voltage (max.)

230 V AC

Min. input voltage

230 V AC

Weight

65 g

Power range

15 W (max)

Width

40 mm

Height

24 mm

Length

90 mm

Max. temperature

40 °C

Min. temperature

-20 °C

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2575392 LED transformer Constant voltage not dimmable, Surge protection 1 pc(s)

Description

Protection against short circuit, overload, overvoltage and overheating

This text is machine translated.

Features

  • Input and Output: Terminal Block
  • Dimension: 90 x 40 x 24 mm
  • Short circuit, over current, over voltage protection
  • End cap color: Orange

Scope of delivery

  • LED slim transformer
  • Manual

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.
How to remove lighting control parts and non-lighting parts: disconnect from the mains

More interesting products

(*All information is plus legal VAT)