• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LED2WORK Connection cable 200100-20 Black 24 V Piece 1 pc(s)

Packaging type
Piece
Product type
Connection cable
Operating voltage
24 V
Energy efficiency rating
n.rel.
Type
200100-20
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Connection cable

Type

200100-20

Features

incl. cable

Operating voltage

24 V

Factory colour

Black

Lead length

2 m

Connection

Open cable ends

Socket

Length

2 m

RoHS-compliant

Yes

n.rel.

3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3060841 LED2WORK Connection cable 200100-20 Black 24 V Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3060841 LED2WORK Connection cable 200100-20 Black 24 V Piece 1 pc(s)

Description

Sensor cable assembled on one side, 2m: Sensor cable, 3-pole, made from PUR with M8 socket, A coded and 3 open cable ends on the other side, for 24V DC

This text is machine translated.