• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LED2WORK Connection cable 200100-24 Black 24 V DC Piece 1 pc(s)

Packaging type
Piece
Product type
Connection cable
Operating voltage
24 V DC
Energy efficiency rating
n.rel.
Type
200100-24
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Connection cable

Type

200100-24

Operating voltage

24 V DC

Factory colour

Black

Lead length

5 m

Connection

Open cable ends

Socket

Material

PUR

Length

5 m

RoHS-compliant

Yes

n.rel.

5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3060845 LED2WORK Connection cable 200100-24 Black 24 V DC Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3060845 LED2WORK Connection cable 200100-24 Black 24 V DC Piece 1 pc(s)

Description

Sensor cable assembled on one side, 5 m: Sensor cable, 5-pole, made from PUR with M8 socket and 5 open cable ends on the other side, for 24 V DC

This text is machine translated.