• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LED2WORK Connection cable Sensor Kabel 250 V Piece 1 pc(s)

Packaging type
Piece
Product type
Connection cable
Operating voltage
250 V
Energy efficiency rating
n.rel.
Type
Sensor Kabel
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Connection cable

Type

Sensor Kabel

Operating voltage

250 V

Operating current

4000 mA

Lead length

10 m

Connection

Socket

Open end cable

Material

TPE

Protection class

IP68

Min. temperature

-40 °C

Max. temperature

105 °C

Length

10 m

n.rel.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2258490 LED2WORK Connection cable Sensor Kabel 250 V Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2258490 LED2WORK Connection cable Sensor Kabel 250 V Piece 1 pc(s)